
MBRH200200R | |
|---|---|
DigiKey Part Number | 1913-MBRH200200R-ND |
Manufacturer | |
Manufacturer Product Number | MBRH200200R |
Description | DIODE SCHOTTKY REV 200V 200A D67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D-67 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 61,12694 € | 2.200,57 € |
| Unit Price without VAT: | 61,12694 € |
|---|---|
| Unit Price with VAT: | 72,74106 € |

