
MBRH15045L | |
|---|---|
DigiKey Part Number | 1913-MBRH15045L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH15045L |
Description | DIODE SCHOTTKY 45V 150A D-67 |
Customer Reference | |
Detailed Description | Diode 45 V 150A Chassis Mount D-67 |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 150 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 150A |

