Diode 40 V 150A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH15040RL

DigiKey Part Number
1913-MBRH15040RL-ND
Manufacturer
Manufacturer Product Number
MBRH15040RL
Description
DIODE SCHOTTKY REV 40V 150A D-67
Customer Reference
Detailed Description
Diode 40 V 150A Chassis Mount D-67
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 150 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable