
MBRH15035L | |
|---|---|
DigiKey Part Number | 1913-MBRH15035L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH15035L |
Description | DIODE SCHOTTKY 35V 150A D-67 |
Customer Reference | |
Detailed Description | Diode 35 V 150A Chassis Mount D-67 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 |

