Diode 20 V 150A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH15020L

DigiKey Part Number
1913-MBRH15020L-ND
Manufacturer
Manufacturer Product Number
MBRH15020L
Description
DIODE SCHOTTKY 20V 150A D-67
Customer Reference
Detailed Description
Diode 20 V 150A Chassis Mount D-67
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 150 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 mA @ 20 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
D-67
Current - Average Rectified (Io)
150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable