
MBRH12045 | |
|---|---|
DigiKey Part Number | 1913-MBRH12045-ND |
Manufacturer | |
Manufacturer Product Number | MBRH12045 |
Description | DIODE SCHOTTKY 45V 120A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 120A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 120 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 120A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 52,38667 € | 1.885,92 € |
| Unit Price without VAT: | 52,38667 € |
|---|---|
| Unit Price with VAT: | 62,34014 € |

