Diode 40 V 120A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH12040

DigiKey Part Number
1913-MBRH12040-ND
Manufacturer
Manufacturer Product Number
MBRH12040
Description
DIODE SCHOTTKY 40V 120A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 40 V 120A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
120A
Mfr
Voltage - Forward (Vf) (Max) @ If
650 mV @ 120 A
Packaging
Bulk
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Part Status
Active
Current - Reverse Leakage @ Vr
4 mA @ 20 V
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3642,52139 €1.530,77 €
Manufacturers Standard Package
Unit Price without VAT:42,52139 €
Unit Price with VAT:50,60045 €