
MBRH12020 | |
|---|---|
DigiKey Part Number | 1913-MBRH12020-ND |
Manufacturer | |
Manufacturer Product Number | MBRH12020 |
Description | DIODE SCHOTTKY 20V 120A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 120A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 120 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 43,05667 € | 1.550,04 € |
| Unit Price without VAT: | 43,05667 € |
|---|---|
| Unit Price with VAT: | 51,23744 € |

