
MBRF20040 | |
|---|---|
DigiKey Part Number | 1913-MBRF20040-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20040 |
Description | DIODE MOD SCHOT 40V 100A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 100A Chassis Mount TO-244AB |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 100 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-244AB |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |

