Image for MBR8080R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8080R

DigiKey Part Number
1913-MBR8080R-ND
Manufacturer
Manufacturer Product Number
MBR8080R
Description
DIODE SCHOTTKY REV 80V 80A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 80 V 80A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-5
Voltage - DC Reverse (Vr) (Max)
80 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
80A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 80 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20015,72210 €3.144,42 €
Unit Price without VAT:15,72210 €
Unit Price with VAT:18,70930 €