
MBR8060 | |
|---|---|
DigiKey Part Number | 1913-MBR8060-ND |
Manufacturer | |
Manufacturer Product Number | MBR8060 |
Description | DIODE SCHOTTKY 60V 80A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 80A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 80 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,47045 € | 3.694,09 € |
| Unit Price without VAT: | 18,47045 € |
|---|---|
| Unit Price with VAT: | 21,97984 € |

