
MBR7580 | |
|---|---|
DigiKey Part Number | 1913-MBR7580-ND |
Manufacturer | |
Manufacturer Product Number | MBR7580 |
Description | DIODE SCHOTTKY 80V 75A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 75A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 75 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 80 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 75A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,22305 € | 3.644,61 € |
| Unit Price without VAT: | 18,22305 € |
|---|---|
| Unit Price with VAT: | 21,68543 € |

