
MBR7560R | |
|---|---|
DigiKey Part Number | 1913-MBR7560R-ND |
Manufacturer | |
Manufacturer Product Number | MBR7560R |
Description | DIODE SCHOTTKY REV 60V 75A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 75A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 75A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,12615 € | 3.825,23 € |
| Unit Price without VAT: | 19,12615 € |
|---|---|
| Unit Price with VAT: | 22,76012 € |

