Image for MBR7535R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR7535R

DigiKey Part Number
1913-MBR7535R-ND
Manufacturer
Manufacturer Product Number
MBR7535R
Description
DIODE SCHOTTKY REV 35V 75A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 35 V 75A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 75 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 35 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20015,71995 €3.143,99 €
Unit Price without VAT:15,71995 €
Unit Price with VAT:18,70674 €