Image for MBR7520 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR7520

DigiKey Part Number
1913-MBR7520-ND
Manufacturer
Manufacturer Product Number
MBR7520
Description
DIODE SCHOTTKY 20V 75A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 75A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
650 mV @ 75 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-5
Current - Average Rectified (Io)
75A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20014,79145 €2.958,29 €
Unit Price without VAT:14,79145 €
Unit Price with VAT:17,60183 €