
MBR6080R | |
|---|---|
DigiKey Part Number | 1913-MBR6080R-ND |
Manufacturer | |
Manufacturer Product Number | MBR6080R |
Description | DIODE SCHOTTKY REV 80V 60A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 60A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,59480 € | 3.718,96 € |
| Unit Price without VAT: | 18,59480 € |
|---|---|
| Unit Price with VAT: | 22,12781 € |

