
MBR6030 | |
|---|---|
DigiKey Part Number | 1913-MBR6030-ND |
Manufacturer | |
Manufacturer Product Number | MBR6030 |
Description | DIODE SCHOTTKY 30V 60A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 60A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 650 mV @ 60 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,35585 € | 2.871,17 € |
| Unit Price without VAT: | 14,35585 € |
|---|---|
| Unit Price with VAT: | 17,08346 € |

