Diode Array 1 Pair Common Cathode 35 V 300A Chassis Mount Twin Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR60035CT

DigiKey Part Number
1913-MBR60035CT-ND
Manufacturer
Manufacturer Product Number
MBR60035CT
Description
DIODE MOD SCHOTT 35V 300A 2TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 300A Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR60035CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
750 mV @ 300 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Twin Tower
Voltage - DC Reverse (Vr) (Max)
35 V
Supplier Device Package
Twin Tower
Current - Average Rectified (Io) (per Diode)
300A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40112,87350 €4.514,94 €
Manufacturers Standard Package
Unit Price without VAT:112,87350 €
Unit Price with VAT:134,31947 €