
MBR600150CT | |
|---|---|
DigiKey Part Number | 1913-MBR600150CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR600150CT |
Description | DIODE MOD SCHOT 150V 300A 2TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 300A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MBR600150CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 300 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Twin Tower |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 300A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 112,87350 € | 4.514,94 € |
| Unit Price without VAT: | 112,87350 € |
|---|---|
| Unit Price with VAT: | 134,31947 € |

