
MBR500200CT | |
|---|---|
DigiKey Part Number | 1913-MBR500200CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR500200CT |
Description | DIODE MOD SCHOT 200V 250A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 250A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MBR500200CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 250 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Twin Tower |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 250A | Base Product Number |

