Diode Array 1 Pair Common Anode 100 V 250A Chassis Mount Twin Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR500100CTR

DigiKey Part Number
1913-MBR500100CTR-ND
Manufacturer
Manufacturer Product Number
MBR500100CTR
Description
DIODE MOD SCHOT 100V 250A 2TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 250A Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR500100CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
250A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 250 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Twin Tower
Supplier Device Package
Twin Tower
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.