Diode Array 1 Pair Common Anode 100 V 200A Chassis Mount Twin Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR400100CTR

DigiKey Part Number
1913-MBR400100CTR-ND
Manufacturer
Manufacturer Product Number
MBR400100CTR
Description
DIODE MOD SCHOT 100V 200A 2TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 200A Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR400100CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 200 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 mA @ 20 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky, Reverse Polarity
Package / Case
Twin Tower
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
Twin Tower
Current - Average Rectified (Io) (per Diode)
200A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,22000 €92,22 €
4070,54600 €2.821,84 €
Manufacturers Standard Package
Unit Price without VAT:92,22000 €
Unit Price with VAT:109,74180 €