
MBR3580 | |
|---|---|
DigiKey Part Number | 1913-MBR3580-ND |
Manufacturer | |
Manufacturer Product Number | MBR3580 |
Description | DIODE SCHOTTKY 80V 35A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 35A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3580 Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 35 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,50208 € | 3.125,52 € |
| Unit Price without VAT: | 12,50208 € |
|---|---|
| Unit Price with VAT: | 14,87748 € |

