
MBR3540R | |
|---|---|
DigiKey Part Number | 1913-MBR3540R-ND |
Manufacturer | |
Manufacturer Product Number | MBR3540R |
Description | DIODE SCHOTTKY REV 40V 35A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 35A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | MBR3540R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,75020 € | 2.687,55 € |
| Unit Price without VAT: | 10,75020 € |
|---|---|
| Unit Price with VAT: | 12,79274 € |

