Diode Array 1 Pair Common Anode 30 V 150A Chassis Mount Twin Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30030CTRL

DigiKey Part Number
1913-MBR30030CTRL-ND
Manufacturer
Manufacturer Product Number
MBR30030CTRL
Description
DIODE MOD SCHOTT 30V 150A 2TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 150A Chassis Mount Twin Tower
EDA/CAD Models
MBR30030CTRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 150 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Twin Tower
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
Twin Tower
Current - Average Rectified (Io) (per Diode)
150A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable