
MBR2X120A150 | |
|---|---|
DigiKey Part Number | 1913-MBR2X120A150-ND |
Manufacturer | |
Manufacturer Product Number | MBR2X120A150 |
Description | DIODE MOD SCHOT 150V 120A SOT227 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 120A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 120 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 120A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 45,24558 € | 2.352,77 € |
| Unit Price without VAT: | 45,24558 € |
|---|---|
| Unit Price with VAT: | 53,84224 € |

