
MBR12080CT | |
|---|---|
DigiKey Part Number | 1913-MBR12080CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR12080CT |
Description | DIODE MOD SCHOTT 80V 120A 2TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 120A (DC) Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MBR12080CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 60 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 20 V |
Part Status Active | Mounting Type Chassis Mount |
Diode Configuration 1 Pair Common Anode | Package / Case Twin Tower |
Technology Schottky | Supplier Device Package Twin Tower |
Voltage - DC Reverse (Vr) (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 120A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 60,07225 € | 2.402,89 € |
| Unit Price without VAT: | 60,07225 € |
|---|---|
| Unit Price with VAT: | 71,48598 € |

