Diode Array 1 Pair Common Cathode 100 V 120A (DC) Chassis Mount Twin Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR120100CTR

DigiKey Part Number
1913-MBR120100CTR-ND
Manufacturer
Manufacturer Product Number
MBR120100CTR
Description
DIODE MOD SCHOT 100V 120A 2TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 120A (DC) Chassis Mount Twin Tower
Datasheet
 Datasheet
EDA/CAD Models
MBR120100CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 60 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 mA @ 20 V
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
Twin Tower
Technology
Schottky
Supplier Device Package
Twin Tower
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
120A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4048,75975 €1.950,39 €
Manufacturers Standard Package
Unit Price without VAT:48,75975 €
Unit Price with VAT:58,02410 €