
M3P75A-60 | |
|---|---|
DigiKey Part Number | 1913-M3P75A-60-ND |
Manufacturer | |
Manufacturer Product Number | M3P75A-60 |
Description | BRIDGE RECT 3P 600V 75A 5-SMD |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 600 V Chassis Mount 5-SMD |
Category | Current - Average Rectified (Io) 75 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case 5-SMD Module |
Diode Type Three Phase | Supplier Device Package 5-SMD |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 600 V |

