
M3P75A-160 | |
|---|---|
DigiKey Part Number | 1913-M3P75A-160-ND |
Manufacturer | |
Manufacturer Product Number | M3P75A-160 |
Description | BRIDGE RECT 3P 1.6KV 75A 5-SMD |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 5-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 75 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case 5-SMD Module |
Technology Standard | Supplier Device Package 5-SMD |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 75 A |

