
M3P100A-120 | |
|---|---|
DigiKey Part Number | 1913-M3P100A-120-ND |
Manufacturer | |
Manufacturer Product Number | M3P100A-120 |
Description | BRIDGE RECT 3P 1.2KV 100A MODULE |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount Module |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 100 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 mA @ 1200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
Current - Average Rectified (Io) 100 A |

