
KBU6D | |
|---|---|
DigiKey Part Number | 1913-KBU6D-ND |
Manufacturer | |
Manufacturer Product Number | KBU6D |
Description | BRIDGE RECT 1PHASE 200V 6A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27300 € | 12,73 € |
| 400 | 0,70855 € | 283,42 € |
| 800 | 0,64895 € | 519,16 € |
| 1.200 | 0,61859 € | 742,31 € |
| 2.000 | 0,58448 € | 1.168,96 € |
| 5.200 | 0,53128 € | 2.762,66 € |
| 10.000 | 0,50156 € | 5.015,60 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

