Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU1006

DigiKey Part Number
1913-KBU1006-ND
Manufacturer
Manufacturer Product Number
KBU1006
Description
BRIDGE RECT 1PHASE 600V 10A KBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.985
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,34100 €13,41 €
4000,75415 €301,66 €
8000,69226 €553,81 €
1.2000,66074 €792,89 €
2.0000,62532 €1.250,64 €
5.2000,58843 €3.059,84 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €