
KBU1001 | |
|---|---|
DigiKey Part Number | 1913-KBU1001-ND |
Manufacturer | |
Manufacturer Product Number | KBU1001 |
Description | BRIDGE RECT 1PHASE 100V 10A KBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 10 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBU |
Technology Standard | Supplier Device Package KBU |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,71594 € | 1.718,26 € |
| Unit Price without VAT: | 0,71594 € |
|---|---|
| Unit Price with VAT: | 0,85197 € |

