Image for KBU10005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU10005

DigiKey Part Number
1913-KBU10005-ND
Manufacturer
Manufacturer Product Number
KBU10005
Description
BRIDGE RECT 1PHASE 50V 10A KBU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, KBU
Technology
Standard
Supplier Device Package
KBU
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,60610 €1.454,64 €
Unit Price without VAT:0,60610 €
Unit Price with VAT:0,72126 €