Parametric Equivalent

KBPC5001W | |
|---|---|
DigiKey Part Number | 1913-KBPC5001W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5001W |
Description | BRIDGE RECT 1P 100V 50A KBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 25 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC5001W-G | Comchip Technology | 0 | KBPC5001W-G-ND | 6,15942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25776 € | 1.128,88 € |
| Unit Price without VAT: | 2,25776 € |
|---|---|
| Unit Price with VAT: | 2,68673 € |


