
KBPC3506T | |
|---|---|
DigiKey Part Number | 1913-KBPC3506T-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3506T |
Description | BRIDGE RECT 1PHASE 600V 35A KBPC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, KBPC-T |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15698 € | 1.078,49 € |
| Unit Price without VAT: | 2,15698 € |
|---|---|
| Unit Price with VAT: | 2,56681 € |

