Parametric Equivalent

KBPC3504W | |
|---|---|
DigiKey Part Number | 1913-KBPC3504W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3504W |
Description | BRIDGE RECT 1P 400V 35A KBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 17.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 35 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC3504W-G | Comchip Technology | 1.017 | 641-1856-ND | 10,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 50 | 2,62380 € | 131,19 € |
| 100 | 2,39310 € | 239,31 € |
| 500 | 1,98920 € | 994,60 € |
| 1.000 | 1,85951 € | 1.859,51 € |
| 2.000 | 1,75080 € | 3.501,60 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |


