KBPC3502W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,81652 €
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3502W

DigiKey Part Number
1913-KBPC3502W-ND
Manufacturer
Manufacturer Product Number
KBPC3502W
Description
BRIDGE RECT 1P 200V 35A KBPC-W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Manufacturer
Navitas Semiconductor, Inc.
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, KBPC-W
Technology
Standard
Supplier Device Package
KBPC-W
Voltage - Peak Reverse (Max)
200 V
Base Product Number
Current - Average Rectified (Io)
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC3502W-GComchip Technology0KBPC3502W-G-ND5,81652 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,15698 €1.078,49 €
Unit Price without VAT:2,15698 €
Unit Price with VAT:2,56681 €