Parametric Equivalent

KBPC2504W | |
|---|---|
DigiKey Part Number | 1913-KBPC2504W-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2504W |
Description | BRIDGE RECT 1P 400V 25A KBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-W |
Technology Standard | Supplier Device Package KBPC-W |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBPC2504W-G | Comchip Technology | 0 | KBPC2504W-G-ND | 5,47622 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,73062 € | 865,31 € |
| Unit Price without VAT: | 1,73062 € |
|---|---|
| Unit Price with VAT: | 2,05944 € |


