Parametric Equivalent

KBP201G | |
|---|---|
DigiKey Part Number | 1913-KBP201G-ND |
Manufacturer | |
Manufacturer Product Number | KBP201G |
Description | BRIDGE RECT 1PHASE 50V 2A KBP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole KBP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBP |
Technology Standard | Supplier Device Package KBP |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBP2005G | Diodes Incorporated | 1.844 | KBP2005GDI-ND | 0,80000 € | Parametric Equivalent |
| KBP2005G-G | Comchip Technology | 0 | KBP2005G-G-ND | 0,26955 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17366 € | 1.736,60 € |
| Unit Price without VAT: | 0,17366 € |
|---|---|
| Unit Price with VAT: | 0,20666 € |



