
KBL610G | |
|---|---|
DigiKey Part Number | 1913-KBL610G-ND |
Manufacturer | |
Manufacturer Product Number | KBL610G |
Description | BRIDGE RECT 1PHASE 1KV 6A KBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,10100 € | 11,01 € |
| 100 | 0,74160 € | 74,16 € |
| 500 | 0,58742 € | 293,71 € |
| 1.000 | 0,53781 € | 537,81 € |
| 2.000 | 0,49609 € | 992,18 € |
| 5.000 | 0,45096 € | 2.254,80 € |
| 10.000 | 0,42309 € | 4.230,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

