Parametric Equivalent

KBL404G | |
|---|---|
DigiKey Part Number | 1913-KBL404G-ND |
Manufacturer | |
Manufacturer Product Number | KBL404G |
Description | BRIDGE RECT 1PHASE 400V 4A KBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBL |
Technology Standard | Supplier Device Package KBL |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KBL04-E4/51 | Vishay General Semiconductor - Diodes Division | 4.098 | KBL04-E4/51GI-ND | 4,44000 € | Parametric Equivalent |
| KBL404-G | Comchip Technology | 8.967 | 641-2007-ND | 1,66000 € | Parametric Equivalent |
| KBL404G | Taiwan Semiconductor Corporation | 1.046 | 1801-KBL404G-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46988 € | 2.349,40 € |
| Unit Price without VAT: | 0,46988 € |
|---|---|
| Unit Price with VAT: | 0,55916 € |




