
KBJ401G | |
|---|---|
DigiKey Part Number | 1913-KBJ401G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ401G |
Description | BRIDGE RECT 1PHASE 100V 4A KBJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39744 € | 1.192,32 € |
| Unit Price without VAT: | 0,39744 € |
|---|---|
| Unit Price with VAT: | 0,47295 € |

