
KBJ2510G | |
|---|---|
DigiKey Part Number | 1913-KBJ2510G-ND |
Manufacturer | |
Manufacturer Product Number | KBJ2510G |
Description | BRIDGE RECT 1PHASE 1KV 25A KBJ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Navitas Semiconductor, Inc. | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, KBJ |
Technology Standard | Supplier Device Package KBJ |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78138 € | 2.344,14 € |
| Unit Price without VAT: | 0,78138 € |
|---|---|
| Unit Price with VAT: | 0,92984 € |

