
GKR26/16 | |
|---|---|
DigiKey Part Number | 1913-GKR26/16-ND |
Manufacturer | |
Manufacturer Product Number | GKR26/16 |
Description | DIODE STANDARD 1600V 25A DO4 |
Customer Reference | |
Detailed Description | Diode 1600 V 25A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | GKR26/16 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.55 V @ 60 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 mA @ 1600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -40°C ~ 180°C |

