Image for GKR26/12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKR26/12

DigiKey Part Number
1913-GKR26/12-ND
Manufacturer
Manufacturer Product Number
GKR26/12
Description
DIODE STANDARD 1200V 25A DO4
Customer Reference
Detailed Description
Diode 1200 V 25A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
GKR26/12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 60 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
4 mA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
DO-4
Current - Average Rectified (Io)
25A
Operating Temperature - Junction
-40°C ~ 180°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.