Image for GKN26/04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GKN26/04

DigiKey Part Number
1913-GKN26/04-ND
Manufacturer
Manufacturer Product Number
GKN26/04
Description
DIODE STANDARD 400V 25A DO4
Customer Reference
Detailed Description
Diode 400 V 25A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
GKN26/04 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 60 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-40°C ~ 180°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.