


GE2X12MPS06D | |
|---|---|
DigiKey Part Number | 1913-GE2X12MPS06D-ND |
Manufacturer | |
Manufacturer Product Number | GE2X12MPS06D |
Description | RF DIODE SCHOTTKY 650V TO-247-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Common Cathode 650V 24 A TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 24 A | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,83127 € | 2.298,76 € |
| Unit Price without VAT: | 3,83127 € |
|---|---|
| Unit Price with VAT: | 4,55921 € |

