Diode Array 1 Pair Common Cathode 650 V 23A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 23A (DC) Through Hole TO-247-3
TO-247-3

GE2X10MPS06D

DigiKey Part Number
1913-GE2X10MPS06D-ND
Manufacturer
Manufacturer Product Number
GE2X10MPS06D
Description
DIODE ARRAY SIC 650V 23A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 23A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io) (per Diode)
23A (DC)
Manufacturer
Navitas Semiconductor, Inc.
Speed
No Recovery Time > 500mA (Io)
Series
Operating Temperature - Junction
-55°C ~ 175°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-247-3
Diode Configuration
1 Pair Common Cathode
Supplier Device Package
TO-247-3
Technology
SiC (Silicon Carbide) Schottky
Base Product Number
Voltage - DC Reverse (Vr) (Max)
650 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.